Vishay IHHP1008AZERR22M01 technical specifications.
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.3A |
| Maximum Saturation Current | 6.3A |
| Max DC Resistance | 0.0115Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Vishay IHHP1008AZERR22M01 to view detailed technical specifications.
No datasheet is available for this part.