Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 20A 0.00414Ohm DCR 2525 Automotive
Vishay IHLE2525CDERR47M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.214 |
| Tolerance | 20 |
| Package Width | 7.117 |
| Package Height | 3.23 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00414 |
| Rated Current-Max | 20 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 82.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLE2525CDERR47M5A to view detailed technical specifications.
No datasheet is available for this part.