Vishay IHLE3232DDER2R2M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.89 |
| Tolerance | 20 |
| Package Width | 8.74 |
| Package Height | 4.293 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0125 |
| Rated Current-Max | 11.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLE3232DDER2R2M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.