This Vishay inductor features a general purpose design with a maximum operating temperature of 155°C and a rated current of 7.2A. The inductor has a shielded construction and a self resonance frequency of 18 MHz. It is available in a 3232 surface mount package with a length of 8.89mm and a width of 8.74mm.
Vishay IHLE3232DDER4R7M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.89 |
| Tolerance | 20 |
| Package Width | 8.74 |
| Package Height | 4.293 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.02846 |
| Rated Current-Max | 7.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLE3232DDER4R7M51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.