The IHLE4040DCER6R8M5A is a shielded wirewound inductor from Vishay with an inductance of 6.8uH and a tolerance of 20%. It has a maximum DC current of 9.1A and a maximum saturation current of 9A. The inductor is designed for surface mount applications and has a case size of 4040. It operates over a temperature range of -55°C to 155°C.
Vishay IHLE4040DCER6R8M5A technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.1(Typ)A |
| Maximum Saturation Current | 9(Typ)A |
| Max DC Resistance | 0.02236Ohm |
| Case Size | 4040 |
| Product Length | 11.07mm |
| Height | 4.29mm |
| Product Depth | 11.07mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLE4040DCER6R8M5A to view detailed technical specifications.
No datasheet is available for this part.