The IHLE4040DDER100M51 is a surface mount general purpose inductor from Vishay, featuring a 10uH inductance and a maximum operating temperature of 155C. It has a rated current of 6.5A and a DC resistance of 0.03306 ohms. The inductor is shielded and designed for high current applications. It is available in a 10-pin QUAD package type 4040, with a length of 10.922mm, width of 10.82mm, and height of 4.293mm. The inductor is suitable for use in a variety of applications, including high current inductors.
Vishay IHLE4040DDER100M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.922 |
| Tolerance | 20 |
| Package Width | 10.82 |
| Package Height | 4.293 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.03306 |
| Rated Current-Max | 6.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLE4040DDER100M51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.