The IHLE4040DDER150M51 is a surface mount general purpose inductor from Vishay with a rated current of 5.1A and a DC resistance of 0.05029 ohms. It has a self resonance frequency of 10.4 MHz and is shielded for reduced electromagnetic interference. The inductor is designed for high current applications and has a nominal inductance of 15 uH. It operates over a temperature range of -55 to 155 degrees Celsius.
Vishay IHLE4040DDER150M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.922 |
| Tolerance | 20 |
| Package Width | 10.82 |
| Package Height | 4.293 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.05029 |
| Rated Current-Max | 5.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLE4040DDER150M51 to view detailed technical specifications.
No datasheet is available for this part.