The IHLE4040DDER2R2M51 is a surface mount fixed inductor from Vishay with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a rated current of 15A and a self resonance frequency of 30.1MHz. The inductor is shielded and has a DC resistance of 0.00876 ohms. It is designed for high current applications and is available in a 4040 package with quad terminal placement.
Vishay IHLE4040DDER2R2M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.922 |
| Tolerance | 20 |
| Package Width | 10.82 |
| Package Height | 4.293 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00876 |
| Rated Current-Max | 15 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLE4040DDER2R2M51 to view detailed technical specifications.
No datasheet is available for this part.