
The IHLE4040DDER4R7M51 is a high current surface mount inductor from Vishay with a maximum operating temperature of 155°C and a maximum rated current of 9.8A. It features a shielded general purpose inductor design with a nominal inductance of 4.7uH and a self resonance frequency of 20.1MHz. The inductor is suitable for high current applications and is available in a 4040 surface mount package.
Vishay IHLE4040DDER4R7M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.922 |
| Tolerance | 20 |
| Package Width | 10.82 |
| Package Height | 4.293 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.01532 |
| Rated Current-Max | 9.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLE4040DDER4R7M51 to view detailed technical specifications.
No datasheet is available for this part.