The IHLE4040DDER4R7M5A is a surface mount general purpose inductor from Vishay with a nominal inductance of 4.7uH. It has a maximum operating temperature of 155°C and a maximum rated current of 9.8A. The inductor has a DC resistance of 0.01532 ohms and is shielded for electromagnetic interference protection. It is suitable for high current applications and has a self resonance frequency of 20.1 MHz.
Vishay IHLE4040DDER4R7M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.922 |
| Tolerance | 20 |
| Package Width | 10.82 |
| Package Height | 4.293 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.01532 |
| Rated Current-Max | 9.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLE4040DDER4R7M5A to view detailed technical specifications.
No datasheet is available for this part.