Vishay IHLE4040DDER680M51 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.4(Typ)A |
| Maximum Saturation Current | 3.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.252Ohm |
| Minimum Self Resonant Frequency | 4.02M(Typ)Hz |
| Case Size | 4040 |
| Product Length | 11.18mm |
| Height | 4.42mm |
| Product Depth | 11.07mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLE4040DDER680M51 to view detailed technical specifications.
No datasheet is available for this part.