
The IHLE4040DDER6R8M51 is a surface mount fixed inductor from Vishay with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current maximum of 9.1A and a DC resistance of 0.02236 ohms. The inductor is shielded and has a self resonance frequency of 16.3 MHz. It is designed for high current applications and is available in a 4040 quad terminal package.
Vishay IHLE4040DDER6R8M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.922 |
| Tolerance | 20 |
| Package Width | 10.82 |
| Package Height | 4.293 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.02236 |
| Rated Current-Max | 9.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 16.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLE4040DDER6R8M51 to view detailed technical specifications.
No datasheet is available for this part.