
The IHLE4040DDER6R8M5A is a general purpose inductor from Vishay with a nominal inductance of 6.8uH and a maximum operating temperature of 155 degrees Celsius. It has a quad terminal placement and is shielded. The inductor is designed for high current applications and has a DC resistance of 0.022R. It is a surface mount component with a package height of 4.293mm and a width of 10.82mm. The inductor is rated for a maximum current of 9.1A and has a self resonance frequency of 16.3MHz.
Vishay IHLE4040DDER6R8M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.922 |
| Tolerance | 20 |
| Package Width | 10.82 |
| Package Height | 4.293 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.02236 |
| Rated Current-Max | 9.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 16.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLE4040DDER6R8M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.