The IHLE4040DDERR47M5A is a shielded general purpose inductor from Vishay with a nominal inductance of 0.47uH and a maximum rated current of 30A. It is designed for high current applications and has a self resonance frequency of 72.1 MHz. The inductor is available in a 4040 package with a length of 10.922mm, width of 10.82mm, and height of 4.293mm. It can operate over a temperature range of -55 to 155 degrees Celsius.
Vishay IHLE4040DDERR47M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.922 |
| Tolerance | 20 |
| Package Width | 10.82 |
| Package Height | 4.293 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00166 |
| Rated Current-Max | 30 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 72.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLE4040DDERR47M5A to view detailed technical specifications.
No datasheet is available for this part.