Vishay IHLE5050FHER100M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.01776 |
| Rated Current-Max | 12.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLE5050FHER100M51 to view detailed technical specifications.
No datasheet is available for this part.