This Vishay inductor features a general purpose design with a nominal inductance of 12uH and a maximum operating temperature of 155C. It has a quad terminal placement and is shielded for reduced electromagnetic interference. The inductor is rated for a maximum current of 11.4A and has a DC resistance of 0.02033 ohms. It is suitable for high current applications and is packaged in a surface mount configuration.
Vishay IHLE5050FHER120M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.02033 |
| Rated Current-Max | 11.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 9.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLE5050FHER120M51 to view detailed technical specifications.
No datasheet is available for this part.