The IHLE5050FHER8R2M51 is a general purpose inductor from Vishay with a nominal inductance of 8.2uH and a maximum operating temperature of 155 degrees Celsius. It has a quad terminal placement and is shielded. The inductor is designed for high current applications and has a self resonance frequency of 10.3 MHz. It is a surface mount component with a package type of CHIP, 5554. The inductor has a DC resistance of 0.01412 ohms and a maximum rated current of 13.2A. It can operate within a temperature range of -55 to 155 degrees Celsius.
Vishay IHLE5050FHER8R2M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.01412 |
| Rated Current-Max | 13.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLE5050FHER8R2M51 to view detailed technical specifications.
No datasheet is available for this part.