
General purpose, shielded, surface mount fixed inductor with 10 µH inductance and 20% tolerance. Features a composite metal/ferrite core, 3A RMS current rating, and 7A saturation current. Operates from -55°C to 125°C with a DC resistance of 105 mΩ at 100kHz. Packaged in a 2525 (6.35mm x 6.35mm) SMD case, this RoHS compliant component is supplied on tape and reel.
Vishay IHLM2525CZER100M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 105mR |
| Depth | 6.72mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Self Resonant Frequency | 5MHz |
| Series | IHLM-2525CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLM2525CZER100M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.