Vishay IHLM2525CZER100M07 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 97.71mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | IHLM-2525CZ-07 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLM2525CZER100M07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.