
General purpose, shielded fixed inductor with 1.5 µH inductance and 20% tolerance. Features a composite metal core and a 2525 SMD package. Rated for 9A RMS current, with a saturation current of 18A and low DC resistance of 15mΩ. Operates across a wide temperature range of -55°C to 125°C.
Vishay IHLM2525CZER1R5M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Metal, Composite |
| Current Rating | 9A |
| DC Resistance (DCR) | 15mR |
| Depth | 6.72mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Inductor Type | HIGH FREQUENCY |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 9A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Self Resonant Frequency | 5MHz |
| Series | IHLM-2525CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLM2525CZER1R5M01 to view detailed technical specifications.
No datasheet is available for this part.