
Surface mount shielded wirewound power inductor with 100nH inductance and 20% tolerance. Features a 2525 package size, metal composite core, and a maximum DC current of 32.5A. Offers low DC resistance of 1.7mR and a saturation current of 60A. Operates across a wide temperature range from -55°C to 125°C.
Vishay IHLM2525CZERR10M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 1.7mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 32.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 32.5A |
| RoHS Compliant | Yes |
| Saturation Current | 60A |
| Self Resonant Frequency | 5MHz |
| Series | IHLM-2525CZ-01 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLM2525CZERR10M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.