Vishay IHLM2525CZRZ1R5ML6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.86 |
| Tolerance | 20 |
| Package Width | 6.47 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0145 |
| Rated Current-Max | 9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLM2525CZRZ1R5ML6 to view detailed technical specifications.
No datasheet is available for this part.