Vishay IHLP-1212AB-11 0.56uH ±20% ER e3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.1(Typ)A |
| Maximum Saturation Current | 6.7(Typ)A |
| Max DC Resistance | 0.022Ohm |
| Minimum Self Resonant Frequency | 135M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.65mm |
| Height | 1.2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay IHLP-1212AB-11 0.56uH ±20% ER e3 to view detailed technical specifications.
No datasheet is available for this part.