The IHLP-2020BZ-1A 1uH ±20% ER e3 is a shielded wirewound inductor with a powdered iron core. It has a maximum DC current rating of 7.5A and a maximum saturation current of 7A. The inductor's minimum self-resonant frequency is 66MHz. It is designed for surface mount applications and has a case size of 2020. The operating temperature range is -55°C to 125°C.
Vishay IHLP-2020BZ-1A 1uH ±20% ER e3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.5(Typ)A |
| Maximum Saturation Current | 7(Typ)A |
| Max DC Resistance | 0.0181Ohm |
| Minimum Self Resonant Frequency | 66M(Typ)Hz |
| Case Size | 2020 |
| Product Length | 5.74mm |
| Height | 2mm |
| Product Depth | 5.43mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay IHLP-2020BZ-1A 1uH ±20% ER e3 to view detailed technical specifications.
No datasheet is available for this part.