The IHLP-2525BD-01 0.1uH ±20% ER inductor is a shielded wirewound power inductor with a powdered iron core. It has a maximum DC current rating of 30 amps and a maximum DC resistance of 0.0017 ohms. The inductor is available in a 2525 case size with a product length of 7.24mm, height of 2.4mm, and product depth of 6.72mm. The operating temperature range is from -55°C to 125°C.
Vishay IHLP-2525BD-01 0.1uH ±20% ER technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30(Typ)A |
| Max DC Resistance | 0.0017Ohm |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 2.4mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Vishay IHLP-2525BD-01 0.1uH ±20% ER to view detailed technical specifications.
No datasheet is available for this part.