Vishay IHLP-2525CZ-01-1.5uH-20% technical specifications.
| Core Material | Ferrite |
| Current Rating | 9A |
| DC Resistance (DCR) | 15mR |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Max DC Current | 9A |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Resistance | 14mR |
| RMS Current (Irms) | 9A |
| Saturation Current | 18A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHLP-2525CZ-01-1.5uH-20% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.