Vishay IHLP-2525CZ-011UH20% technical specifications.
| Core Material | Ferrite |
| Current Rating | 11A |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | HIGH FREQUENCY |
| Max DC Current | 11A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 9mR |
| RMS Current (Irms) | 11A |
| Saturation Current | 22A |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP-2525CZ-011UH20% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.