Vishay IHLP-2525CZ-1122UH±20%ERe3 technical specifications.
| Case Size | 2525 |
| Product Length (mm) | 7.24 |
| Product Depth (mm) | 6.72 |
| Product Height (mm) | 3 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.8 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9(Typ)A |
| Maximum Saturation Current | 2.5(Typ)A |
| Max DC Resistance | 0.135Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vishay IHLP-2525CZ-1122UH±20%ERe3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.