The IHLP-5050EZ is a shielded wirewound inductor with a powdered iron core, offering 3.3uH of inductance with a 20% tolerance. It has a maximum DC current of 15A and a maximum saturation current of 32A. The inductance decreases by 20% at the maximum saturation current. The inductor has a maximum DC resistance of 0.0092 ohms and is available in a 5050 case size. It operates over a temperature range of -55°C to 125°C.
Vishay IHLP-5050EZ-013.3uH± 20%ERe3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15(Typ)A |
| Maximum Saturation Current | 32(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0092Ohm |
| Case Size | 5050 |
| Product Length | 13.7mm |
| Height | 5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP-5050EZ-013.3uH± 20%ERe3 to view detailed technical specifications.
No datasheet is available for this part.