The IHLP-6767DZ-01 8.2uH ±20% ER e3 inductor is a shielded, wirewound power inductor with a powdered iron core. It has a maximum DC current rating of 11.5A and a maximum saturation current of 20A. The inductance decreases by 20% at the maximum saturation current. The inductor has a maximum DC resistance of 0.0176 ohms and is available in a 6767 case size. The operating temperature range is from -55°C to 125°C.
Vishay IHLP-6767DZ-01 8.2uH ±20% ER e3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.5(Typ)A |
| Maximum Saturation Current | 20(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0176Ohm |
| Case Size | 6767 |
| Product Length | 17.28mm |
| Height | 4mm |
| Product Depth | 17.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay IHLP-6767DZ-01 8.2uH ±20% ER e3 to view detailed technical specifications.
No datasheet is available for this part.