The IHLP1212ABEVR10M51 is a 0.1uH surface mount general purpose inductor from Vishay with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a rated current maximum of 11.5A and a DC resistance of 0.0075 ohms. The inductor is shielded and has a self resonance frequency of 455 kHz. It is designed for high current applications and is available in a chip package with a length and width of 3.302mm and a height of 1.2mm.
Vishay IHLP1212ABEVR10M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.302 |
| Tolerance | 20 |
| Package Width | 3.302 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0075 |
| Rated Current-Max | 11.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 455 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1212ABEVR10M51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.