The IHLP1212ABEVR10M5A is a general purpose inductor from Vishay with a nominal inductance of 0.1uH and a maximum rated current of 11.5A. It has a DC resistance of 0.0075 ohms and is shielded for reduced electromagnetic interference. The inductor is designed for high current applications and is available in a chip package type. The operating temperature range is from -55 to 155 degrees Celsius.
Vishay IHLP1212ABEVR10M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.302 |
| Tolerance | 20 |
| Package Width | 3.302 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0075 |
| Rated Current-Max | 11.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 455 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1212ABEVR10M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.