The IHLP1212ABEVR33M01 is a surface mount fixed inductor from Vishay with a nominal inductance of 0.33uH and a maximum operating temperature of 125C. It has a rated current of 6.96A and is shielded for reduced electromagnetic interference. The inductor is designed for high current applications and features dual ended terminals.
Vishay IHLP1212ABEVR33M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.302 |
| Tolerance | 20 |
| Package Width | 3.302 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.01834 |
| Rated Current-Max | 6.96 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 180 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1212ABEVR33M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.