The IHLP1212AZEVR10MA1 is a surface mount general purpose inductor from Vishay with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 10.5A and a self resonance frequency of 475. The inductor is shielded and has a DC resistance of 0.0092 ohms. It is designed for RF inductor applications and has a nominal inductance of 100uH.
Vishay IHLP1212AZEVR10MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.302 |
| Tolerance | 20 |
| Package Width | 3.302 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0092 |
| Rated Current-Max | 10.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 475 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1212AZEVR10MA1 to view detailed technical specifications.
No datasheet is available for this part.