The IHLP1212AZEVR22M51 is a high current inductor from Vishay with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a shielded design and is suitable for high current applications. The inductor is a general purpose inductor with a nominal inductance of 0.22uH and a DC resistance of 0.01487 ohms. It is rated for a maximum current of 7.72A and has a self resonance frequency of 225 Hz. The inductor is a surface mount device with a 1212 package type.
Vishay IHLP1212AZEVR22M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.302 |
| Tolerance | 20 |
| Package Width | 3.302 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.01487 |
| Rated Current-Max | 7.72 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 225 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1212AZEVR22M51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.