
General purpose fixed inductor with 220nH inductance and 20% tolerance. Features a composite metal core, shielded construction, and a 1212 SMD package. Rated for 6.5A RMS and 7.5A saturation current, with a low 11.4mR DC resistance. Operating temperature range is -55°C to 125°C. Surface mount design, supplied on tape and reel.
Vishay IHLP1212BZERR22M11 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3630 |
| Package/Case | 1212 |
| Core Material | Metal, Composite |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 11.4mR |
| Depth | 3.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Self Resonant Frequency | 245MHz |
| Series | IHLP-1212BZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1212BZERR22M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.