
Surface mount fixed inductor featuring 0.68µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component operates with a 5.5A current rating and a low 20.4mΩ DC resistance. It utilizes a powdered iron core and is housed in a 1212 case code, measuring 3.6mm in length, 3.2mm in depth, and 2mm in height. Rated for operation between -55°C and 125°C, it is RoHS compliant and supplied on tape and reel.
Vishay IHLP1212BZERR68M11 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3630 |
| Package/Case | 1212 |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 20.4mR |
| Depth | 3.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 105MHz |
| Series | IHLP-1212BZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1212BZERR68M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.