Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 5A 0.022Ohm DCR 1616 Bulk
Vishay IHLP1616ABEBR47M01 technical specifications.
| Package/Case | 1616 |
| Depth | 4.31mm |
| Height | 1.2mm |
| Inductance | 470nH |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616ABEBR47M01 to view detailed technical specifications.
No datasheet is available for this part.