
Surface mount fixed inductor featuring 470nH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a maximum DC current rating of 6A, with a saturation current of 5.7A. It exhibits a low DC resistance of 21mR at a test frequency of 100kHz and operates within a temperature range of -55°C to 125°C. The 1616 package size measures 4.45mm in length, 4.06mm in width, and 1.2mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP1616ABERR47M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1616 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 9.5A |
| DC Resistance (DCR) | 21mR |
| Depth | 4.31mm |
| Height | 1.2mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 5.7A |
| Self Resonant Frequency | 117MHz |
| Series | IHLP-1616AB-11 |
| Series Resistance | 21mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.003139oz |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616ABERR47M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
