
The IHLP1616ABERR47MA1 is a shielded fixed inductor from Vishay with a resistance of 22mR and an inductance of 470nH. It operates within a temperature range of -55°C to 125°C and is packaged in a 1616 case. The inductor is lead-free and RoHS compliant, suitable for surface mount applications.
Vishay IHLP1616ABERR47MA1 technical specifications.
| Package/Case | 1616 |
| DC Resistance (DCR) | 22mR |
| Depth | 4.31mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.022R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 101MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616ABERR47MA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.