Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 2.7A 0.0943Ohm DCR 1616 Automotive
Vishay IHLP1616BZEB3R3M1A technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7(Typ)A |
| Maximum Saturation Current | 2.2(Typ)A |
| Max DC Resistance | 0.0943Ohm |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 2mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP1616BZEB3R3M1A to view detailed technical specifications.
No datasheet is available for this part.