
Surface mount shielded wirewound power inductor with 100nH inductance and 20% tolerance. Features a 1616 package, 11A DC current rating, 35A saturation current, and 5mR DC resistance. Operates from -55°C to 125°C and is RoHS compliant.
Vishay IHLP1616BZERR10M01 technical specifications.
| Package/Case | 1616 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 15A |
| DC Current | 11A |
| DC Resistance (DCR) | 5mR |
| Depth | 4.31mm |
| Height | 2mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max DC Current | 35A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Self Resonant Frequency | 327MHz |
| Series | IHLP-1616BZ-01 |
| Series Resistance | 5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616BZERR10M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
