
Surface mount fixed inductor with 100nH inductance and 20% tolerance, designed for high current applications up to 12A. Features a shielded, wirewound construction with a powdered iron core, offering a low DC resistance of 4.5mR. Operates across a wide temperature range from -55°C to 125°C, with a self-resonant frequency of 299MHz. Packaged in tape and reel for automated assembly, this RoHS compliant component is ideal for power applications.
Vishay IHLP1616BZERR10M11 technical specifications.
| Package/Case | 1616 |
| Core Material | Ferrite, Metal, Composite |
| DC Resistance (DCR) | 4.5mR |
| Depth | 4.31mm |
| Height | 2mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Self Resonant Frequency | 299MHz |
| Series | IHLP-1616BZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616BZERR10M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
