Inductor Power Shielded Wirewound 0.1uH 20% 100KHz Powdered Iron 17.3A 0.0042Ohm DCR 1616
Vishay IHLP1616BZERR10M51 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1616BZERR10M51 to view detailed technical specifications.
No datasheet is available for this part.