
The IHLP1616BZERR10MA1 is a surface mount fixed inductor from Vishay with a nominal inductance of 0.1uH and a maximum rated current of 11A. It has a DC resistance of 0.005 ohms and a self resonance frequency of 327 MHz. The inductor is shielded and has a dual ended terminal placement. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay IHLP1616BZERR10MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.005 |
| Rated Current-Max | 11 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 327 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1616BZERR10MA1 to view detailed technical specifications.
No datasheet is available for this part.