
Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance. Features a 5.6A rated current, 11.5A saturation current, and 18mΩ DC resistance. Operates across a -55°C to 125°C temperature range, with a self-resonant frequency of 97MHz. Housed in a 1616 case size, it utilizes a powdered iron core and is supplied on tape and reel.
Vishay IHLP1616BZERR47M01 technical specifications.
| Case Code (Imperial) | 1616 |
| Case Code (Metric) | 4040 |
| Package/Case | 1616 |
| Core Material | Metal, Composite |
| Current Rating | 5.6A |
| DC Current | 5.6A |
| DC Resistance (DCR) | 18mR |
| Depth | 4.31mm |
| Height | 2mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max DC Current | 11.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.6A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.6A |
| RoHS Compliant | Yes |
| Saturation Current | 11.5A |
| Self Resonant Frequency | 97MHz |
| Series | IHLP-1616BZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616BZERR47M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
