The IHLP1616BZERR47M5A is a surface mount general purpose inductor from Vishay with a nominal inductance of 0.47uH and a maximum operating temperature of 155 degrees Celsius. It has a dual-ended terminal placement and a shielded design. The inductor is rated for a maximum current of 9.3A with a tolerance of 20%. It measures 4.06mm in length and width, and 2mm in height.
Vishay IHLP1616BZERR47M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.06 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0131 |
| Rated Current-Max | 9.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 103 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1616BZERR47M5A to view detailed technical specifications.
No datasheet is available for this part.