The IHLP1616BZERR47M5L is a shielded power inductor with a powdered iron core and wirewound technology. It has a nominal inductance of 0.47uH and a tolerance of 20%. The inductor can handle a maximum DC current of 9.3A and a maximum saturation current of 6.9A. It has a minimum self-resonant frequency of 103MHz and a maximum DC resistance of 0.0131 ohms. The inductor is available in a 1616 case size and can operate over a temperature range of -55C to 155C.
Vishay IHLP1616BZERR47M5L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.3(Typ)A |
| Maximum Saturation Current | 6.9(Typ)A |
| Max DC Resistance | 0.0131Ohm |
| Minimum Self Resonant Frequency | 103M(Typ)Hz |
| Case Size | 1616 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for Vishay IHLP1616BZERR47M5L to view detailed technical specifications.
No datasheet is available for this part.