The IHLP2020BZEBR68M01 is a shielded wirewound inductor from Vishay with a type of power inductance. It features a powdered iron core and a tolerance of 20%. The inductor has a maximum DC current rating of 10A and a typical temperature rise of 40°C. It measures 5.74mm in length, 5.43mm in depth, and 2mm in height, with a case size of 2020. The inductor operates between -55°C and 125°C.
Vishay IHLP2020BZEBR68M01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 15(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0124Ohm |
| Minimum Self Resonant Frequency | 77M(Typ)Hz |
| Case Size | 2020 |
| Product Length | 5.74mm |
| Height | 2mm |
| Product Depth | 5.43mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP2020BZEBR68M01 to view detailed technical specifications.
No datasheet is available for this part.