
The IHLP2020BZER1R0M1A is a 2-terminal general purpose inductor with a maximum operating temperature of 125°C and a rated current of 7.5A. It has a shielded design and is suitable for high current applications. The inductor is packaged in a 2020 surface mount package with a length, width, and height of 5.18mm, 5.18mm, and 2mm, respectively. It has a DC resistance of 0.0181 ohms and a self resonance frequency of 66 MHz.
Vishay IHLP2020BZER1R0M1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.18 |
| Tolerance | 20 |
| Package Width | 5.18 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0181 |
| Rated Current-Max | 7.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 66 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP2020BZER1R0M1A to view detailed technical specifications.
No datasheet is available for this part.